Add To Favorites
Product Overview
Digi-Key Part Number 377-1893-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1327-CMB

Description Box with Mounting Flange Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.150" (80.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 3.150" (80.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.87 lb (394.63g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1893
PN1327CMB

22:25:41 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.30000 22.30
6 18.60000 111.60
100 16.75000 1,675.00
200 14.89995 2,979.99
300 14.82950 4,448.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1884-ND
  • Description: BOX PLASTIC GRAY 6.73"L X 4.76"W
  • Quantity Available: 90 - Immediate
Send Feedback