Add To Favorites
Product Overview
Digi-Key Part Number 377-1120-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 1,429
Manufacturer

Manufacturer Part Number

PN-1323-C

Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 2.165" (55.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.344 lb (156.04g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1120
PN 1323 C
PN1323C

04:13:55 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.90000 13.90
6 11.60000 69.60
100 10.45000 1,045.00
200 9.30000 1,860.00
300 9.24350 2,773.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1119-ND
  • Description: BOX PLASTIC GRAY 4.53"L X 3.54"W
  • Quantity Available: 228 - Immediate
    977 - Factory Stock ?
Send Feedback