Add To Favorites
Product Overview
Digi-Key Part Number 377-1880-ND
Quantity Available 32
Can ship immediately

Factory Stock ?: 823
Manufacturer

Manufacturer Part Number

PN-1322-MB

Description BOX PLASTIC GRAY 4.53"L X 2.56"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm)
Height 2.165" (55.00mm)
Area (L x W) 11.6" (75cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.37 lb (167.83g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1880
PN1322MB

11:54:07 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 11.20000 11.20
6 9.35000 56.10
100 8.40000 840.00
200 7.50000 1,500.00
300 7.44800 2,234.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1889-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX2.56"W
  • Quantity Available: 14 - Immediate
    398 - Factory Stock ?
Send Feedback