Add To Favorites
Product Overview
Digi-Key Part Number 377-1879-ND
Quantity Available 221
Can ship immediately

Manufacturer Part Number


Description Box with Mounting Flange Plastic, Polycarbonate Gray Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 1.575" (40.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1321-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1321-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All

Boxes, Enclosures, Racks




Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm)
Height 1.575" (40.00mm)
Area (L x W) 11.6" (74.8cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.31 lb (140.61g)
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1879

23:01:05 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 10.70000 10.70
6 8.90000 53.40
100 8.00000 800.00
200 7.11550 1,423.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1888-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX2.56"W
  • Quantity Available: 272 - Immediate
Send Feedback