All prices are in US dollars.
Digi-Key Part Number MKL26Z128VLH4-ND
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.28100 32.81
25 3.08800 77.20
100 2.31600 231.60
Quantity Available Digi-Key Stock: 187
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

MKL26Z128VLH4

Description IC MCU 32BIT 128KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KL2x MCU Family Fact Sheet
Embedded Solutions
MKL26Z32/64/128Vxx4
840F-02 Pkg Drawing
Product Photos 64-LQFP
Design Resources Development Tool Selector
Featured Product FRDM-KL26Z
PCN Design/Specification KINETIS K, L, COLDFIRE+ Errata Update 17/Oct/2013
Datasheet Update 23/Oct/2014
Mold Compound Chg 21/Dec/2015
PCN Assembly/Origin MKL16,26 Assembly Site 18/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 160
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series Kinetis KL2
Packaging ? Tray?
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LIN, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 50
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D - 16bit, D/A - 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Online Catalog Kinetis KL2 Series
For Use With
FRDM-KL25Z-ND - FREEDOM BOARD KINETIS L
U-MULTILINK-ND - PROGRAMMER MULTILINK HCS08 COLDF
U-MULTILINK-FX-ND - PROGRAMMER USB MULTILINK FX
CYCLONEMAX-ND - CYCLONE MAX FLASH PROGRAM
FRDM-HB2001-EVM-ND - FREEDOM EXPANSION BOARD - HB2001
FRDM-KL26Z-ND - BOARD EVAL FOR KL26 64LQFP
FRDMKL25-A8471-ND - FXLS8471Q BOARD WITH FRDM-KL25Z
FRDMKL25-A8491-ND - MMA8491Q BOARD WITH FRDM-KL25Z
FRDMKL25-P3115-ND - MPL3115A2 BOARD WITH FRDM-KL25Z
FRDM-BC3770-EVM-ND - BC3770 BOARD WITH FRDM-KL25Z
TRACELINK-ND - DEBUG & TRACE MCU 32BIT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MKL26Z128VLH4R-ND MKL26Z128VLH4R Freescale Semiconductor - NXP Tape & Reel (TR)? 0
2.31600 1,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • FRDM-KL26Z - Freescale Semiconductor - NXP | FRDM-KL26Z-ND DigiKey Electronics
  • FRDM-KL26Z
  • Freescale Semiconductor - NXP
  • BOARD EVAL FOR KL26 64LQFP
  • Unit Price 20.00000
  • MKL26Z64VLH4 - Freescale Semiconductor - NXP | MKL26Z64VLH4-ND DigiKey Electronics
  • MKL26Z64VLH4
  • Freescale Semiconductor - NXP
  • IC MCU 32BIT 64KB FLASH 64LQFP
  • Unit Price 2.83000
  • MKL25Z128VLH4 - Freescale Semiconductor - NXP | MKL25Z128VLH4-ND DigiKey Electronics
  • MKL25Z128VLH4
  • Freescale Semiconductor - NXP
  • IC MCU 32BIT 128KB FLASH 64LQFP
  • Unit Price 4.72000
  • FRDM-KL25Z - Freescale Semiconductor - NXP | FRDM-KL25Z-ND DigiKey Electronics
  • FRDM-KL25Z
  • Freescale Semiconductor - NXP
  • FREEDOM BOARD KINETIS L
  • Unit Price 15.00000

08:08:34 5/25/2016