All prices are in US dollars.
Digi-Key Part Number MKL26Z128VFT4-ND
Price Break Unit Price Extended Price
1 3.38000 3.38
10 3.19600 31.96
25 3.00800 75.20
100 2.25600 225.60
Quantity Available Digi-Key Stock: 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MKL26Z128VFT4

Description IC MCU 32BIT 128KB FLASH 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KL2x MCU Family Fact Sheet
Embedded Solutions
MKL26Z32/64/128Vxx4
Product Photos 48-VFQFN Exposed Pad
Design Resources Development Tool Selector
Featured Product FRDM-KL26Z
PCN Design/Specification KINETIS K, L, COLDFIRE+ Errata Update 17/Oct/2013
Datasheet Update 23/Oct/2014
PCN Assembly/Origin Assembly Site Expansion 23/Jan/2015
Assembly Site Revision A 26/Feb/2015
PCN Packaging QFN 7x7x1.0mm Tray Change 04/Nov/2013
Standard Package ? 260
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series Kinetis KL2
Packaging ? Tray?
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LIN, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D - 16bit, D/A - 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Online Catalog Kinetis KL2 Series
For Use With
FRDM-KL25Z-ND - FREEDOM BOARD KINETIS L
U-MULTILINK-ND - PROGRAMMER MULTILINK HCS08 COLDF
CYCLONEMAX-ND - CYCLONE MAX FLASH PROGRAM
U-MULTILINK-FX-ND - PROGRAMMER USB MULTILINK FX
FRDM-KL26Z-ND - BOARD EVAL FOR KL26 64LQFP
FRDMKL25-A8471-ND - FXLS8471Q BOARD WITH FRDM-KL25Z
FRDMKL25-A8491-ND - MMA8491Q BOARD WITH FRDM-KL25Z
FRDMKL25-P3115-ND - MPL3115A2 BOARD WITH FRDM-KL25Z
FRDM-BC3770-EVM-ND - BC3770 BOARD WITH FRDM-KL25Z
TRACELINK-ND - DEBUG & TRACE MCU 32BIT
Customers who are interested in this product are also interested in:
  • FRDM-KL26Z - Freescale Semiconductor - NXP | FRDM-KL26Z-ND DigiKey Electronics
  • FRDM-KL26Z
  • Freescale Semiconductor - NXP
  • BOARD EVAL FOR KL26 64LQFP
  • Unit Price 20.00000
  • NTR4501NT1G - ON Semiconductor | NTR4501NT1GOSCT-ND DigiKey Electronics
  • NTR4501NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 3.2A SOT-23
  • Unit Price 0.46000
  • MMBT5551 - Fairchild Semiconductor | MMBT5551FSCT-ND DigiKey Electronics
  • MMBT5551
  • Fairchild Semiconductor
  • TRANS NPN 160V 0.6A SOT-23
  • Unit Price 0.28000
  • REF3320AIDCKT - Texas Instruments | 296-22640-1-ND DigiKey Electronics
  • REF3320AIDCKT
  • Texas Instruments
  • IC VREF SERIES 2.048V SC70
  • Unit Price 2.74000
  • BLM15PD800SN1D - Murata Electronics North America | 490-5202-1-ND DigiKey Electronics
  • BLM15PD800SN1D
  • Murata Electronics North America
  • FERRITE BEAD 80 OHM 0402 1LN
  • Unit Price 0.12000

16:25:16 5/4/2016