Add To Favorites
Product Overview
Digi-Key Part Number MKL16Z128VFT4-ND
Quantity Available 2,340
Can ship immediately

Manufacturer Part Number


Description ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All

Integrated Circuits (ICs)


Embedded - Microcontrollers


Freescale Semiconductor - NXP

Series Kinetis KL1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 40
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D - 16bit, D/A - 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 260

16:18:46 10/25/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.70300 27.03
25 2.54400 63.60
100 1.90800 190.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback