All prices are in US dollars.
Digi-Key Part Number 374-1351-ND
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89300 8.93
25 0.85680 21.42
50 0.80320 40.16
100 0.78540 78.54
250 0.62476 156.19
500 0.57120 285.60
1,000 0.55335 553.35
5,000 0.49980 2,499.00
Quantity Available Digi-Key Stock: 2,057
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

PR126253001

Description SWITCH REED SPST-NO 1.5A 300V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PR126
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Standard Package ? 1,000
Category

Switches

Family

Magnetic, Reed Switches

Series PR126
Packaging ? Bulk?
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range 16 ~ 23AT
Current - Switching 1.5A (AC/DC)
Voltage - Switching AC 300V
Voltage - Switching DC 300V
Power - Rated 70VA
Operate Time 0.8ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.098" Dia x 0.799" L (2.50mm x 20.30mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.30pF
Current - Carry 2.5A (AC/DC)
Online Catalog PR126 Series
Other Names 374-1351
4500832530
Customers who are interested in this product are also interested in:
  • MK23-35-B-2 - Standex-Meder Electronics | 374-1070-1-ND DigiKey Electronics
  • MK23-35-B-2
  • Standex-Meder Electronics
  • SWITCH REED SPST-NO 1A 200V
  • Unit Price 1.11000
  • MDSM-4R-12-18 - Littelfuse Inc. | HE151CT-ND DigiKey Electronics
  • MDSM-4R-12-18
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price 0.74000
  • GP560101501 - Standex-Meder Electronics | 374-1339-ND DigiKey Electronics
  • GP560101501
  • Standex-Meder Electronics
  • SWITCH REED SPST-NO 1A 125V
  • Unit Price 0.49000

04:48:07 7/1/2016