• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 374-1340-ND
Price Break Unit Price Extended Price
3,000 0.25810 774.30
Quantity Available
Manufacturer

Manufacturer Part Number

GR560202501

Description SENSOR REED SWITCH SPST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos GR560202501
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Standard Package ? 1,000
Category

Switches

Family

Magnetic, Reed Switches

Series GR560
Packaging ? Bulk?
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 50AT
Release Range 6 ~ 21AT
Current - Switching 1A (AC/DC)
Voltage - Switching AC 125V
Voltage - Switching DC 100V
Power - Rated 10VA
Operate Time 0.6ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1.5A (AC/DC)
Online Catalog GR560 Series
Other Names 374-1340
4500512025
Customers who are interested in this product are also interested in:
  • GP560101501 - Standex-Meder Electronics | 374-1339-ND DigiKey Electronics
  • GP560101501
  • Standex-Meder Electronics
  • SENSOR REED SWITCH SPST
  • Unit Price 0.49000
  • CT10-1540-G1 - Coto Technology | 306-1124-1-ND DigiKey Electronics
  • CT10-1540-G1
  • Coto Technology
  • REED SWITCH MOLDED 200V 15-40AT
  • Unit Price 0.99000
  • MDSM-4R-12-18 - Littelfuse Inc. | HE151CT-ND DigiKey Electronics
  • MDSM-4R-12-18
  • Littelfuse Inc.
  • SWITCH REED MAG SMT 12-18AT 200V
  • Unit Price 0.80000

09:05:36 4/29/2016