• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 374-1345-ND
Price Break Unit Price Extended Price
3,000 0.33640 1,009.20
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

GR501152001

Description SWITCH REED SPST-NO 500MA 200V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets GR,GP501 Series Datasheet
Product Photos GR50
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Standard Package ? 1,000
Category

Switches

Family

Magnetic, Reed Switches

Series GR501
Packaging ? Bulk?
Type Glass Body
Circuit SPST-NO
Operate Range 7 ~ 30AT
Release Range 4 ~ 9AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.30pF
Current - Carry 1A (AC/DC)
Online Catalog GR501 Series
Other Names 374-1345
4500611520

02:25:25 6/29/2016