Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1346-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GR501101501

Description Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GR,GP501 Series Datasheet
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Online Catalog GR501 Series
Product Attributes Select All
Category

Switches

Family

Magnetic, Reed Switches

Manufacturer

Standex-Meder Electronics

Series GR501
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 7 ~ 30AT
Release Range 4 ~ 9AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.30pF
Current - Carry 1A (AC/DC)
 
Additional Resources
Standard Package ? 1,000
Other Names 374-1346
4500611015

15:49:53 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.33640 1,009.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback