All prices are in US dollars.
Digi-Key Part Number 374-1336-ND
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43300 4.33
25 0.41520 10.38
100 0.38060 38.06
250 0.30276 75.69
500 0.27680 138.40
1,000 0.26815 268.15
2,500 0.25085 627.13
5,000 0.24220 1,211.00
Quantity Available Digi-Key Stock: 800
Can ship immediately
Manufacturer

Manufacturer Part Number

GP560152001

Description SENSOR REED SWITCH SPST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos GP560xxxxxx
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Standard Package ? 1,000
Category

Switches

Family

Magnetic, Reed Switches

Series GP560
Packaging ? Bulk?
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 50AT
Release Range 6 ~ 21AT
Current - Switching 1A (AC/DC)
Voltage - Switching AC 125V
Voltage - Switching DC 100V
Power - Rated 10VA
Operate Time 0.6ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1.5A (AC/DC)
Online Catalog GP560 Series
Other Names 374-1336
4500521520
Customers who are interested in this product are also interested in:
  • 8195 - Radial Magnet Inc. | 469-1005-ND DigiKey Electronics
  • 8195
  • Radial Magnet Inc.
  • MAGNET 1/4"DIA X 1/16"THICK
  • Unit Price 0.21000
  • GP560101501 - Standex-Meder Electronics | 374-1339-ND DigiKey Electronics
  • GP560101501
  • Standex-Meder Electronics
  • SENSOR REED SWITCH SPST
  • Unit Price 0.49000
  • MDSR-4-12-23 - Littelfuse Inc. | HE502-ND DigiKey Electronics
  • MDSR-4-12-23
  • Littelfuse Inc.
  • SWITCH REED SPST 12-23 A/T 200V
  • Unit Price 0.54000
  • ORD324-1520 - Standex-Meder Electronics | 374-1200-ND DigiKey Electronics
  • ORD324-1520
  • Standex-Meder Electronics
  • SWITCH REED SPST-NO 14MM 200V
  • Unit Price 0.60000
  • 8031 - Radial Magnet Inc. | 469-1014-ND DigiKey Electronics
  • 8031
  • Radial Magnet Inc.
  • MAGNET N35 1 X 3/8 X 1/16"
  • Unit Price 1.28000

08:11:30 4/30/2016