Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
US1JFL-TP Datasheet US1JFL-TP - Micro Commercial Co US1JFL-TPMSTR-ND DIODE GEN PURP 600V 1A DO221AC 10,000 - Immediate
0.09860 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 600V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 600V 17pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
US1JFL-TP Datasheet US1JFL-TP - Micro Commercial Co US1JFL-TPMSCT-ND DIODE GEN PURP 600V 1A DO221AC 12,499 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 600V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 600V 17pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
US1JFL-TP Datasheet US1JFL-TP - Micro Commercial Co US1JFL-TPMSDKR-ND DIODE GEN PURP 600V 1A DO221AC 12,499 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 600V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 600V 17pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
Results per Page
Page 1/1

18:32:20 6/29/2016