Product Index  >  Discrete Semiconductor Products  >  Diodes, Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSTR-ND DIODE SCHOTTKY 100V 5A DO221AC 0
0.17280 10,000 Tape & Reel (TR)?
Alternate Packaging
- Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io) - 200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSCT-ND DIODE SCHOTTKY 100V 5A DO221AC 6,522 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
- Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io) - 200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSDKR-ND DIODE SCHOTTKY 100V 5A DO221AC 6,522 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
- Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io) - 200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
Results per Page
Page 1/1

03:39:48 2/6/2016