All prices are in US dollars.
Digi-Key Part Number AK6-240C-BPMS-ND
Price Break Unit Price Extended Price
1 51.80000 51.80
10 48.44000 484.40
25 44.80000 1,120.00
100 42.00000 4,200.00
250 39.20000 9,800.00
500 37.24000 18,620.00
1,000 35.84000 35,840.00
2,500 34.72000 86,800.00
5,000 33.60000 168,000.00
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

AK6-240C-BP

Description TVS DIODE 240VWM 340VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK1-076C thru AK15-076C
Product Photos AK6-240C-BP
Featured Product High-Power AK Series TVS Diodes
Standard Package ? 150
Category

Circuit Protection

Family

TVS - Diodes

Series AK
Packaging ? Bulk?
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 240V
Voltage - Breakdown (Min) 250V
Voltage - Clamping (Max) @ Ipp 340V
Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
Online Catalog AK Series
Other Names AK6-240C-BPMS

17:47:01 4/30/2016