All prices are in US dollars.
Digi-Key Part Number AK6-076C-BPMS-ND
Price Break Unit Price Extended Price
1 29.60000 29.60
10 27.38000 273.80
25 25.16000 629.00
100 23.38400 2,338.40
250 21.46000 5,365.00
500 20.42400 10,212.00
1,000 19.24000 19,240.00
2,500 18.64800 46,620.00
5,000 18.20400 91,020.00
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

AK6-076C-BP

Description TVS DIODE 76VWM 135VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK1-076C thru AK15-076C
Product Photos AK6-076C-BP
Featured Product High-Power AK Series TVS Diodes
Standard Package ? 150
Category

Circuit Protection

Family

TVS - Diodes

Series AK
Packaging ? Bulk?
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 76V
Voltage - Breakdown (Min) 83V
Voltage - Clamping (Max) @ Ipp 135V
Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
Online Catalog AK Series
Other Names AK6-076C-BPMS

07:40:20 5/30/2016