Add To Favorites
Product Overview
Digi-Key Part Number AK6-058C-BPMS-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

AK6-058C-BP

Description TVS DIODE 58VWM 110VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AK1-076C thru AK15-076C
Featured Product High-Power AK Series TVS Diodes
Online Catalog AK Series
Product Attributes Select All
Category

Circuit Protection

Family

TVS - Diodes

Manufacturer

Micro-Commercial-Co

Series AK
Packaging ? Bulk ?
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64V
Voltage - Clamping (Max) @ Ipp 110V
Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
 
Additional Resources
Standard Package ? 150
Other Names AK6-058C-BPMS

18:17:36 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 29.60000 29.60
10 27.38000 273.80
25 25.16000 629.00
100 23.38400 2,338.40
250 21.46000 5,365.00
500 20.42400 10,212.00
1,000 19.24000 19,240.00
2,500 18.64800 46,620.00
5,000 18.20400 91,020.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback