All prices are in US dollars.
Digi-Key Part Number AK10-240C-BPMS-ND
Price Break Unit Price Extended Price
1 74.25000 74.25
10 69.75000 697.50
25 66.60000 1,665.00
100 63.00000 6,300.00
250 59.85000 14,962.50
500 58.05000 29,025.00
1,000 55.80000 55,800.00
2,500 54.45000 136,125.00
5,000 54.00000 270,000.00
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

AK10-240C-BP

Description TVS DIODE 240VWM 340VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK1-076C thru AK15-076C
Product Photos AK10-240C-BP
Featured Product High-Power AK Series TVS Diodes
Standard Package ? 150
Category

Circuit Protection

Family

TVS - Diodes

Series AK
Packaging ? Bulk?
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 240V
Voltage - Breakdown (Min) 250V
Voltage - Clamping (Max) @ Ipp 340V
Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
Online Catalog AK Series
Other Names AK10-240C-BPMS

13:00:21 4/29/2016