Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number AK10-058C-BPMS-ND
Price Break Unit Price Extended Price
1 36.00000 36.00
10 33.30000 333.00
25 30.60000 765.00
100 28.44000 2,844.00
250 26.10000 6,525.00
500 24.84000 12,420.00
1,000 23.40000 23,400.00
2,500 22.68000 56,700.00
5,000 22.14000 110,700.00
Quantity Available Digi-Key Stock: 217
Can ship immediately
Manufacturer

Manufacturer Part Number

AK10-058C-BP

Description TVS DIODE 58VWM 110VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK1-076C thru AK15-076C
Product Photos AK10-058C-BP
Featured Product High-Power AK Series TVS Diodes
Standard Package ? 150
Category

Circuit Protection

Family

TVS - Diodes

Series AK
Packaging ? Bulk?
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64V
Voltage - Clamping (Max) @ Ipp 110V
Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
Online Catalog AK Series
Other Names AK10-058C-BPMS

19:40:15 4/30/2016