Add To Favorites
Product Overview
Digi-Key Part Number 336-2606-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1085-A-GM

Description IC RF TxRx + MCU General ISM < 1GHz 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver ICs

Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz
Data Rate (Max) 500kbps
Power - Output 13dBm
Sensitivity -116dBm
Memory Size 8kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names 336-2606

23:27:12 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.12000 3.12
25 3.00840 75.21
100 2.89280 289.28
1,000 2.87019 2,870.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback