All prices are in US dollars.
Digi-Key Part Number 336-2605-ND
Price Break Unit Price Extended Price
1 3.14000 3.14
25 3.02440 75.61
100 2.90800 290.80
1,000 2.87924 2,879.24
Quantity Available Digi-Key Stock: 371
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

SI1084-A-GM

Description IC TXRX MCU 16KB 768B RAM 36QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Si106x/108x Datasheet
Si106x/108x Data Short
Product Photos EZRadioPRO Series RF Transceivers
Mfg Application Notes Si106x/108x Layout Design Guide
Design Resources Development Tool Selector
Featured Product Si106x and Si108x Wireless MCUs
Solutions For The Internet Of Things
Internet of Things
Standard Package ? 60
Category

RF/IF and RFID

Family

RF Transceiver ICs

Series -
Packaging ? Tray?
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz
Data Rate (Max) 500kbps
Power - Output 13dBm
Sensitivity -116dBm
Memory Size 16kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
Online Catalog Si106x/Si108x
Other Names 336-2605

09:34:05 5/27/2016