All prices are in US dollars.
Digi-Key Part Number 336-2604-ND
Price Break Unit Price Extended Price
1 3.66000 3.66
25 3.52560 88.14
100 3.39000 339.00
1,000 3.35609 3,356.09
Quantity Available Digi-Key Stock: 117
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

SI1083-A-GM

Description IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Si106x/108x Datasheet
Si106x/108x Data Short
Product Photos EZRadioPRO Series RF Transceivers
Mfg Application Notes Si106x/108x Layout Design Guide
Design Resources Development Tool Selector
Featured Product Si106x and Si108x Wireless MCUs
Solutions For The Internet Of Things
Internet of Things
Standard Package ? 60
Category

RF/IF and RFID

Family

RF Transceiver ICs

Series -
Packaging ? Tray?
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 13dBm
Sensitivity -126dBm
Memory Size 8kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
Online Catalog Si106x/Si108x
Other Names 336-2604

20:13:00 6/25/2016