Add To Favorites
Product Overview
Digi-Key Part Number 336-2603-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1082-A-GM

Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver ICs

Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size 16kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 364
Other Names 336-2603

14:19:39 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
25 3.53720 88.43
100 3.40130 340.13
1,000 3.36740 3,367.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback