Add To Favorites
Product Overview
Digi-Key Part Number 336-2598-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1063-A-GM

Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver ICs

Manufacturer

Silicon-Labs

Series -
Packaging ? Tray ?
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 13dBm
Sensitivity -126dBm
Memory Size 32kB Flash, 4kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names 336-2598

23:26:13 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.80000 3.80
25 3.65480 91.37
100 3.51430 351.43
1,000 3.48040 3,480.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback