All prices are in US dollars.
Digi-Key Part Number 336-2597-ND
Price Break Unit Price Extended Price
1 3.93000 3.93
25 3.78280 94.57
100 3.63730 363.73
1,000 3.60125 3,601.25
Quantity Available Digi-Key Stock: 973
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1062-A-GM

Description IC TXRX MCU 64KB 4KB RAM 36QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SI1062-A-GM Silicon Labs | 336-2597-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets Si106x/108x Datasheet
Si106x/108x Data Short
Product Photos EZRadioPRO Series RF Transceivers
Mfg Application Notes Si106x/108x Layout Design Guide
Design Resources Development Tool Selector
Featured Product Si106x and Si108x Wireless MCUs
Silicon Labs - Solutions For The Internet Of Things
Internet of Things
Standard Package ? 60
Category

RF/IF and RFID

Family

RF Transceiver ICs

Series -
Packaging ? Tray?
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4GFSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 13dBm
Sensitivity -126dBm
Memory Size 64kB Flash 4kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 11
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 18mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
Online Catalog Si106x/Si108x
Other Names 336-2597

18:40:33 2/5/2016