Add To Favorites
Product Overview
Digi-Key Part Number 336-2596-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1061-A-GM

Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver ICs

Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size 32kB Flash, 4kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 336-2596

09:05:59 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
25 4.04280 101.07
100 3.88720 388.72
1,000 3.85329 3,853.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback