All prices are in US dollars.
Digi-Key Part Number 296-36880-ND
Price Break Unit Price Extended Price
1 20.15000 20.15
Quantity Available Digi-Key Stock: 6
Can ship immediately

Factory Stock ?: 33
Manufacturer

Manufacturer Part Number

TPS7A8300EVM-209

Description EVALUATION BOARD FOR TPS7A8300
Lead Free Status / RoHS Status Request inventory verification / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS7A8300
TPS7A8300EVM-209 User Guide
Product Photos TPS7A8300EVM-209
Design Resources Development Tool Selector
Featured Product TPS7A8300 Voltage Regulator
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Linear Voltage Regulators

Series -
Channels per IC 1 - Single
Voltage - Output 0.8 V ~ 3.95 V
Current - Output 2A
Voltage - Input 1.1 V ~ 6.5 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS7A8300
Online Catalog TPS7A8300 Evaluation Module
Other Names 296-36880
Customers who are interested in this product are also interested in:
  • TPS7A8300RGWT - Texas Instruments | 296-36510-1-ND DigiKey Electronics
  • TPS7A8300RGWT
  • Texas Instruments
  • IC REG LDO ADJ/PROG 2A 20VQFN
  • Unit Price 6.22000

11:55:48 4/30/2016