Add To Favorites
Product Overview
Digi-Key Part Number 296-37117-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 37

Manufacturer Part Number


Description TPS62085 DCS-Control™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS62085EVM-169 User Guide
Design Resources Development Tool Selector
Featured Product TPS62085/86/87 Step-Down Converter
Reference Design Library TPS62085EVM-169: 1.2V @ 3A, 2.5 ~ 6V in
Manufacturer Product Page TPS62085EVM-169 Specifications
Online Catalog TPS62085 Evaluation Module
Product Attributes Select All

Programmers, Development Systems


Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS


Texas Instruments

Series DCS-Control™
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 1.2V
Current - Output 3A
Voltage - Input 2.5 V ~ 6 V
Regulator Topology Buck
Frequency - Switching 2.4MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS62085
Additional Resources
Standard Package ? 1
Other Names 296-37117

05:45:10 10/24/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback