Please see below table to find a substitute for this part number.

  • Part Status: End of Life; Last Time Buy Date: 03-03-2017. Minimums may apply.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 296-36209-5-ND
Price Break Unit Price Extended Price
300 1.72800 518.40
600 1.51200 907.20
1,500 1.08000 1,620.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS54336DDA

Description IC REG BCK ADJ 3A SYNC 8SOPWRPAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS54335,36
Product Photos DDA-8-SOIC Pkg
Design Resources TPS54336 Design with WEBENCH® Power Designer
PCN Obsolescence/ EOL EOL 03/Mar/2016
PCN Design/Specification Matte Sn finish 27/Jun/2013
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Series SWIFT™
Packaging ? Tube?
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 3A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO PowerPad
Other Names 296-36209-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-41751-2-ND TPS54336DDAR Texas Instruments Tape & Reel (TR)? 0
0.90000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-41978-5-ND TPS54336ADDA Texas Instruments Tube? 988 - Immediate
2,550 - Factory Stock
?
2.75000 1

02:15:54 4/30/2016