Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-03-2017. Minimums may apply.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-36208-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS54335DDA

Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-43617-2-ND TPS54335ADDAR Texas Instruments Tape & Reel (TR) ? 0
1.01250 2,500
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Manufacturer

Texas-Instruments

Series SWIFT™
Packaging ? Tube ?
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 3A
Frequency - Switching 50kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO PowerPad
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 75
Other Names 296-36208-5

00:59:40 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
300 1.72800 518.40
600 1.51200 907.20
1,500 1.08000 1,620.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37675-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.08000
Send Feedback