Product Index  >  Integrated Circuits (ICs)  >  PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS54160QDGQRQ1 Datasheet TPS54160QDGQRQ1 - Texas Instruments 296-25232-2-ND IC REG BUCK ADJ 1.5A 10MSOP 0
2.63340 2,500
Non-Stock
?
Tape & Reel (TR)? Automotive, AEC-Q100, SWIFT™, Eco-Mode™ Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10-MSOP-PowerPad
TPS54160QDGQRQ1 Datasheet TPS54160QDGQRQ1 - Texas Instruments 296-25232-1-ND IC REG BUCK ADJ 1.5A 10MSOP 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, SWIFT™, Eco-Mode™ Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10-MSOP-PowerPad
TPS54160QDGQRQ1 Datasheet TPS54160QDGQRQ1 - Texas Instruments 296-25232-6-ND IC REG BUCK ADJ 1.5A 10MSOP 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, SWIFT™, Eco-Mode™ Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10-MSOP-PowerPad
Results per Page
Page 1/1

06:40:15 5/29/2016