Add To Favorites
Product Overview
Digi-Key Part Number 296-27445-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

TPS54160EVM-230

Description TPS54160 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Category

Programmers, Development Systems

Family

Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 2, Non-Isolated
Power - Output -
Voltage - Output 3.3V, 5V
Current - Output 1.5A, 1.5A
Voltage - Input 6 V ~ 60 V
Regulator Topology Buck
Frequency - Switching 415kHz, 750kHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS54160
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-27445
TPS54160EVM-230-ND
TPS54160EVM230

01:43:45 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.19000 25.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback