Add To Favorites
Product Overview
Digi-Key Part Number 296-30498-5-ND
Quantity Available 1,933
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54160ADGQ

Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Manufacturer

Texas Instruments

Series Eco-Mode™
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 58V
Current - Output 1.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 80
Other Names 296-30498-5

08:51:52 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.44000 4.44
10 3.98400 39.84
100 3.26430 326.43
500 2.77884 1,389.42
1,000 2.09250 2,092.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36807-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 1.74375
  • Cut Tape (CT) ? : 296-36807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,345 - Immediate
    7,160 - Factory Stock ?
  • Unit Price: 3.81000
  • Digi-Reel® ? : 296-36807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback