All prices are in US dollars.
Digi-Key Part Number 296-37210-ND
Price Break Unit Price Extended Price
1 49.38000 49.38
Quantity Available Digi-Key Stock: 5
Can ship immediately

Factory Stock ?: 101
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

TPS53513EVM-587

Description EVAL MODULE TPS53513
Lead Free Status / RoHS Status Request inventory verification / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS53513
TPS53513EVM-PWR587 Guide
Product Photos TPS53513EVM-587
Design Resources Development Tool Selector
Featured Product TPS53513 High-Efficiency 8 A DC/DC Converter
Reference Design Library TPS53513EVM-587: 1.2V @ 8A, 12V in
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Series D-CAP3™, Eco-Mode™, SWIFT™
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 1.2V
Current - Output 8A
Voltage - Input 5 V ~ 18 V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS53513
Online Catalog TPS53513 Evaluation Module
Associated Product
296-39411-2-ND - IC REG BUCK ADJ 8A SYNC 28VQFN
296-37152-2-ND - IC REG BUCK ADJ 8A SYNC 28VQFN
296-37152-1-ND - IC REG BUCK ADJ 8A SYNC 28VQFN
296-37152-6-ND - IC REG BUCK ADJ 8A SYNC 28VQFN
Other Names 296-37210

15:26:25 5/26/2016