Add To Favorites
Product Overview
Digi-Key Part Number 296-36040-ND
Quantity Available 745
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320F28069PNT

Description C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

Texas Instruments

Series C2000™ C28x Piccolo™
Packaging ? Tray ?
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 90MHz
Connectivity CAN, I²C, McBSP, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 40
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 50K x 16
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 1.995 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 119
Other Names 296-36040
TMS320F28069PNT-ND

03:48:18 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.93000 14.93
10 13.72200 137.22
100 11.58930 1,158.93
500 10.30950 5,154.75
1,000 8.88750 8,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback