Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
TMS320F28026FPTT Datasheet TMS320F28026FPTT - Texas Instruments 296-36529-2-ND IC MCU 32BIT 32KB FLASH 48LQFP 0
6.80852 250 Tape & Reel (TR)?
Alternate Packaging
C2000™ C28x Piccolo™ C28x 32-Bit 60MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 32KB (16K x 16) FLASH
-
6K x 16 1.71 V ~ 1.995 V A/D 13x12b Internal -40°C ~ 105°C (TA) 48-LQFP 48-LQFP (7x7)
TMS320F28026FPTT Datasheet TMS320F28026FPTT - Texas Instruments 296-36529-1-ND IC MCU 32BIT 32KB FLASH 48LQFP 179 - Immediate
9.81000 1 Cut Tape (CT)?
Alternate Packaging
C2000™ C28x Piccolo™ C28x 32-Bit 60MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 32KB (16K x 16) FLASH
-
6K x 16 1.71 V ~ 1.995 V A/D 13x12b Internal -40°C ~ 105°C (TA) 48-LQFP 48-LQFP (7x7)
TMS320F28026FPTT Datasheet TMS320F28026FPTT - Texas Instruments 296-36529-6-ND IC MCU 32BIT 32KB FLASH 48LQFP 179 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
C2000™ C28x Piccolo™ C28x 32-Bit 60MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 32KB (16K x 16) FLASH
-
6K x 16 1.71 V ~ 1.995 V A/D 13x12b Internal -40°C ~ 105°C (TA) 48-LQFP 48-LQFP (7x7)
Results per Page
Page 1/1

22:54:15 5/1/2016