All prices are in US dollars.
Digi-Key Part Number 296-30377-ND
Price Break Unit Price Extended Price
1 150.17000 150.17
Quantity Available Digi-Key Stock: 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

THS4531DGKEVM

Description EVAL MODULE FOR THS4531
Lead Free Status / RoHS Status Request inventory verification / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets THS4531
THS4531DGKEVM User Guide
Product Photos THS4531DGKEVM
Design Resources Development Tool Selector
Manufacturer Product Page THS4531DGKEVM Specifications
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Op Amps

Series -
Channels per IC 1 - Single
Amplifier Type Differential
Output Type Differential, Rail-to-Rail
Slew Rate 390 V/µs
-3db Bandwidth 36MHz
Current - Output / Channel 25mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 250µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part THS4531
Online Catalog THS4531 Evaluation Module
Other Names 296-30377
THS4531DGKEVM-ND

20:34:51 6/29/2016