All prices are in US dollars.
Digi-Key Part Number 296-35604-5-ND
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.82700 28.27
100 2.31660 231.66
500 1.97208 986.04
1,000 1.48500 1,485.00
Quantity Available Digi-Key Stock: 0

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

THS4531AID

Description IC OPAMP DIFF 27MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets THS4531A
Product Photos 8-SOIC
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
Manufacturer Product Page THS4531AID Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging ? Tube?
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390 V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog Differential
Other Names 296-35604-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THS4531AIDR-ND THS4531AIDR Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
1.23750 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • PA-SOD3SM18-08 - Logical Systems Inc. | 309-1098-ND DigiKey Electronics
  • PA-SOD3SM18-08
  • Logical Systems Inc.
  • SOCKET ADAPTER SOIC TO 8DIP
  • Unit Price 5.00000

19:27:05 4/30/2016