All prices are in US dollars.
Digi-Key Part Number 296-35779-ND
Price Break Unit Price Extended Price
1 99.78000 99.78
Quantity Available Digi-Key Stock: 4
Can ship immediately

Factory Stock ?: 18
Manufacturer

Manufacturer Part Number

THS4531ADGKEVM

Description MODULE EVAL FOR THS4531A
Lead Free Status / RoHS Status Request inventory verification / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets THS4531A
THS4531ADGKEVM User Guide
Product Photos THS4531ADGKEVM
Design Resources Development Tool Selector
Manufacturer Product Page THS4531ADGKEVM Specifications
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Op Amps

Series -
Channels per IC 1 - Single
Amplifier Type Differential
Output Type Differential, Rail-to-Rail
Slew Rate 320 V/µs
-3db Bandwidth 34MHz
Current - Output / Channel 22mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 230µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part THS4531A
Online Catalog THS4531A Evaluation Module
Other Names 296-35779
THS4531ADGKEVM-ND

19:34:45 4/30/2016