Product Index  >  Integrated Circuits (ICs)  >  Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-2-ND IC OPAMP GP 10MHZ RRO 8SOIC 10,000 - Factory Stock
?
0.73125 2,500 Tape & Reel (TR)?
Alternate Packaging
-
General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-1-ND IC OPAMP GP 10MHZ RRO 8SOIC 2,153 - Immediate
10,000 - Factory Stock
?
1.78000 1 Cut Tape (CT)?
Alternate Packaging
-
General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-6-ND IC OPAMP GP 10MHZ RRO 8SOIC 2,153 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

17:45:13 5/6/2016