All prices are in US dollars.
Digi-Key Part Number 296-37072-ND
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.03400 50.34
100 4.12430 412.43
500 3.51090 1,755.45
1,000 2.64375 2,643.75
Quantity Available Digi-Key Stock: 78
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

MSP430F5249IZQE

Description IC MCU 16BIT 128KB FLASH 80BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430x5xx,MSP430x6xx Family Guide
MSP430F52xx Datasheet
MSP430F5249 Errata
Product Photos ZQE-80-BGA Pkg
Product Training Modules Intro to Timers and Clocks
Microcontrollers: SYS/BIOS: Introduction to Real-Time Operating Systems and SYS/BIOS
Communication Solutions for Industrial Automation
Design Resources Development Tool Selector
Featured Product MSP430F524x Ultra-Low-Power MCU
Manufacturer Product Page MSP430F5249IZQE Specifications
Standard Package ? 360
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series MSP430F5xx
Packaging ? Tray?
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-VFBGA
Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5)
Online Catalog MSP430F5234, MSP430F5237, MSP430F5239, MSP430F5244, MSP430F5249
Other Names 296-37072
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-40409-2-ND MSP430F5249IZQER Texas Instruments Tape & Reel (TR)? 0
2.64375 2,500
296-40409-1-ND MSP430F5249IZQER Texas Instruments Cut Tape (CT)? 731 - Immediate
5.77000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

09:46:52 5/26/2016