Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-2-ND IC MCU 16BIT 128KB FLASH 80BGA 2,500 - Immediate
3.09375 2,500 Tape & Reel (TR)?
Alternate Packaging
MSP430F5xx CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-1-ND IC MCU 16BIT 128KB FLASH 80BGA 4,785 - Immediate
6.76000 1 Cut Tape (CT)?
Alternate Packaging
MSP430F5xx CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-6-ND IC MCU 16BIT 128KB FLASH 80BGA 4,785 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MSP430F5xx CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
Results per Page
Page 1/1

19:37:38 4/30/2016