Add To Favorites
Product Overview
Digi-Key Part Number 296-37140-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 21
Manufacturer

Manufacturer Part Number

LMZ31530EVM-002

Description LMZ31530 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Category

Development Boards, Kits, Programmers

Family

Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 0.6V, 0.8V, 1V, 1.2V, 1.8V or 3.3V
Current - Output 30A
Voltage - Input 3 V ~ 14.5 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part LMZ31530
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37140

23:40:42 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback