All prices are in US dollars.
Digi-Key Part Number 296-35776-5-ND
Price Break Unit Price Extended Price
1 3.20000 3.20
10 2.87000 28.70
100 2.35170 235.17
500 2.00196 1,000.98
1,000 1.50750 1,507.50
Quantity Available Digi-Key Stock: 290
Can ship immediately

Factory Stock ?: 3,705
Manufacturer

Manufacturer Part Number

LM25018MR/NOPB

Description IC REG BUCK ADJ 325MA 8SOPWRPAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM25018
Product Photos DDA-8-SOIC Pkg
Design Resources LM25018 Design with WEBENCH® Power Designer
PCN Assembly/Origin Wafer Fab Site Addition 20/Mar/2015
Manufacturer Product Page LM25018MR/NOPB Specifications
Standard Package ? 95
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Series -
Packaging ? Tube?
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 48V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 40V
Current - Output 325mA
Frequency - Switching Up to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO PowerPad
Online Catalog Buck (Step-Down) IC
For Use With
LM25018MR-EVM-ND - EVAL MODULE FOR LM25018
LM25018MRFBEVM-ND - EVAL MODULE FOR LM25018
Other Names 296-35776-5
LM25018MR/NOPB-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM25018MRX/NOPB-ND LM25018MRX/NOPB Texas Instruments Tape & Reel (TR)? 5,000 - Factory Stock
?
1.26000 2,500
Non-Stock
?
296-38095-2-ND LM25018MRE/NOPB Texas Instruments Tape & Reel (TR)? 3,250 - Factory Stock
?
2.14784 250
296-38095-1-ND LM25018MRE/NOPB Texas Instruments Cut Tape (CT)? 3 - Immediate
3,250 - Factory Stock
?
3.17000 1
296-38095-6-ND LM25018MRE/NOPB Texas Instruments Digi-Reel®? 3 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:15:07 5/5/2016