Add To Favorites
Product Overview
Digi-Key Part Number 296-35774-5-ND
Quantity Available 731
Can ship immediately

Factory Stock ?: 760
Manufacturer

Manufacturer Part Number

LM25017MR/NOPB

Description Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25017
Design Resources LM25017 Design with WEBENCH® Power Designer
PCN Assembly/Origin Wafer Fab Site Addition 20/Mar/2015
Manufacturer Product Page LM25017MR/NOPB Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Manufacturer

Texas-Instruments

Series -
Packaging ? Tube ?
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 48V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 40V
Current - Output 650mA
Frequency - Switching Up to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO PowerPad
 
For Use With
Related Products
Additional Resources
Standard Package ? 95
Other Names 296-35774-5

14:56:30 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.21300 32.13
100 2.63250 263.25
500 2.24100 1,120.50
1,000 1.68750 1,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25017MRX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.40625
  • Tape & Reel (TR) ? : LM25017MRE/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.39760
Send Feedback