All prices are in US dollars.
Digi-Key Part Number 296-36429-5-ND
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.47700 44.77
100 3.66800 366.80
500 3.12246 1,561.23
1,000 2.35125 2,351.25
Quantity Available Digi-Key Stock: 3,186
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

ISO7141CCDBQ

Description DGTL ISO 2.5KV GEN PURP 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ISO71xx(F)CC
Product Photos 16-SSOP
Product Training Modules Circuit Isolation Techniques
Featured Product ISO7141CC Digital Isolator with Noise Filter
Standard Package ? 75
Category

Isolators

Family

Digital Isolators

Series -
Packaging ? Tube?
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 50Mbps
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Online Catalog ISO71xx(F)CC Series
Other Names 296-36429-5
ISO7141CCDBQ-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-40137-2-ND ISO7141CCDBQR Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
2.13750 2,500
296-40137-1-ND ISO7141CCDBQR Texas Instruments Cut Tape (CT)? 3,818 - Immediate
10,000 - Factory Stock
?
4.67000 1
296-40137-6-ND ISO7141CCDBQR Texas Instruments Digi-Reel®? 3,818 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • NC7SZ157P6X - Fairchild Semiconductor | NC7SZ157P6XCT-ND DigiKey Electronics
  • NC7SZ157P6X
  • Fairchild Semiconductor
  • IC MUX UHS NONINVERT 2INP SC70-6
  • Unit Price 0.41000
  • ISO7140CCDBQ - Texas Instruments | 296-39556-5-ND DigiKey Electronics
  • ISO7140CCDBQ
  • Texas Instruments
  • DGTL ISO 2.5KV GEN PURP 16SSOP
  • Unit Price 4.98000
  • 760390014 - Wurth Electronics Midcom | 732-4458-1-ND DigiKey Electronics
  • 760390014
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price 1.28000
  • TPS23861PWR - Texas Instruments | 296-38007-1-ND DigiKey Electronics
  • TPS23861PWR
  • Texas Instruments
  • IC QUAD-PORT EQUIP MGR 28TSSOP
  • Unit Price 6.59000
  • TLP3123(F) - Toshiba Semiconductor and Storage | TLP3123F-ND DigiKey Electronics
  • TLP3123(F)
  • Toshiba Semiconductor and Storage
  • PHOTORELAY MOSFET 1A 4-SOP
  • Unit Price 4.20000

06:57:59 5/28/2016