All prices are in US dollars.
Digi-Key Part Number 296-24403-5-ND
Price Break Unit Price Extended Price
1 17.48000 17.48
10 16.06700 160.67
100 13.56980 1,356.98
500 12.07126 6,035.63
1,000 10.40625 10,406.25
Quantity Available Digi-Key Stock: 736
Can ship immediately

Factory Stock ?: 9,990
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

DAC7568IAPW

Description IC DAC 12BIT OCTAL CH 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC7568,8168,8568
Product Photos 14-TSSOP
Manufacturer Product Page DAC7568IAPW Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 90
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital to Analog Converters (DAC)

Series -
Packaging ? Tube?
Number of Bits 12
Number of D/A Converters 8
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.3, ±0.05
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Online Catalog 12 Bit
Other Names 296-24403-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DAC7568IAPWR-ND DAC7568IAPWR Texas Instruments Tape & Reel (TR)? 0
8.66250 2,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:

19:00:19 6/24/2016