Add To Favorites
Product Overview
Digi-Key Part Number 296-37231-5-ND
Quantity Available 67
Can ship immediately

Factory Stock ?: 9,280
Manufacturer

Manufacturer Part Number

ADS8861IDGS

Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Analog Signal Chain Guide
ADS8861
Featured Product ADS8860 Analog-to-Digital Converter
Manufacturer Product Page ADS8861IDGS Specifications
Online Catalog 16 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
For Use With
Additional Resources
Standard Package ? 80
Other Names 296-37231-5

00:00:03 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 21.02000 21.02
10 19.38400 193.84
100 16.55280 1,655.28
500 15.02820 7,514.10
1,000 13.61250 13,612.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 12.37500
  • Cut Tape (CT) ? : 296-37232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,347 - Immediate
  • Unit Price: 21.48000
Send Feedback