Add To Favorites
Product Overview
Digi-Key Part Number 285-2280-ND
Quantity Available 25
Can ship immediately

Factory Stock ?: 440
Manufacturer

Manufacturer Part Number

DRB50241

Description AC/DC CONVERTER 24V 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DRB Series, 15-100W
Product Training Modules DRB Series of AC-DC Power Supplies
Featured Product TDK Corporation DRB Series
Online Catalog DRB Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

TDK-Lambda Americas Inc.

Series DRB
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 50W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus
Power (Watts) - Max 50W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 20
Other Names 285-2280

16:42:40 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 50.18000 50.18
10 47.39000 473.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback