All prices are in US dollars.
Digi-Key Part Number 285-2276-ND
Price Break Unit Price Extended Price
1 37.17000 37.17
10 35.31000 353.10
Quantity Available Digi-Key Stock: 101
Can ship immediately

Factory Stock ?: 320
Manufacturer

Manufacturer Part Number

DRB15241

Description AC/DC CONVERTER 24V 15W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DRB Series, 15-100W
Product Photos DRB15xxx
Product Training Modules DRB Series of AC-DC Power Supplies
Featured Product TDK Corporation DRB Series
Standard Package ? 20
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series DRB
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 630mA
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.54" L x 0.71" W x 2.95" H (90.0mm x 18.0mm x 75.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus
Power (Watts) - Max 15W
Online Catalog DRB Series
Associated Product
ADR3575-S7874-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
ADR3515-S7874-ND - DIN RAIL 35MMX15MM SLOTTED 2M
255-1210-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
377-1952-ND - DINRAIL 35MMX7.5MM SLTTD 1M 1=10
ADR3575-U7874-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
283-3994-ND - DIN RAIL 35MM SLOTTED ALUM 1M
ADR3515-U7874-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
ATBDR351-ND - DIN RAIL 35MMX7.5MM UNSLOT 1M
ATBDR35S1-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
ATBDR35151-ND - DIN RAIL 35X15MM UNSLOT STEEL 1M
ATBDR352-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
ATBDR3515S1-ND - DIN RAIL 35MMX15MM SLOTTED 1M
ATBDR35S2-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
ATBDR35152-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
ATBDR3515S2-ND - DIN RAIL 35MMX15MM SLOTTED 2M
NDNA200-ND - DIN RAIL 35MM SLOTTED ALUM 2M
NDNA8-ND - DIN RAIL 35MM SLOTTED ALUMINUM
Other Names 285-2276
Customers who are interested in this product are also interested in:
  • 11-00014 - Tensility International Corp | 839-1177-ND DigiKey Electronics
  • 11-00014
  • Tensility International Corp
  • CORD 18AWG 3COND 6.5' SVT
  • Unit Price 3.81000
  • VDRS-20-24 - CUI Inc. | 102-2152-ND DigiKey Electronics
  • VDRS-20-24
  • CUI Inc.
  • AC/DC CONVERTER 24V 20W
  • Unit Price 33.86000
  • DRB30241 - TDK-Lambda Americas Inc. | 285-2278-ND DigiKey Electronics
  • DRB30241
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 24V 30W
  • Unit Price 44.60000
  • LS25-24 - TDK-Lambda Americas Inc. | 285-1886-ND DigiKey Electronics
  • LS25-24
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 24V 25W
  • Unit Price 19.20000
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price 7.68000

23:55:07 5/4/2016